KM31B1.55250 vs KM61B1.55250 feature comparison

KM31B1.55250 EXXELIA Group

Buy Now Datasheet

KM61B1.55250 EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 1.5 µF 1.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare KM31B1.55250 with alternatives

Compare KM61B1.55250 with alternatives