KM29C010-15
vs
W29EE011-15B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
WINBOND ELECTRONICS CORP
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-32
DIP, DIP32,.6
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Command User Interface
NO
NO
Data Polling
YES
YES
Endurance
100000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
R-PDIP-T32
JESD-609 Code
e0
Length
42.035 mm
41.91 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Page Size
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.33 mm
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.04 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Width
15.24 mm
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
1
2
Additional Feature
HARDWARE AND SOFTWARE DATA PROTECTION; 10-YEARS DATA RETENTION; 10K PROGRAM/ERASE CYCLE
Data Retention Time-Min
10
Number of Sectors/Size
1K
Sector Size
128
Type
NOR TYPE
Compare KM29C010-15 with alternatives
Compare W29EE011-15B with alternatives