KM28C64-25 vs MBM28C64-25P feature comparison

KM28C64-25 Samsung Semiconductor

Buy Now Datasheet

MBM28C64-25P FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC FUJITSU LTD
Part Package Code DIP DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature AUTOMATIC WRITE; 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS
Data Retention Time-Min 10
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 2
Rohs Code No
Command User Interface NO
Data Polling YES
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit NO

Compare KM28C64-25 with alternatives