KM28C256JI-25 vs CAT28C256N-25TE13 feature comparison

KM28C256JI-25 Samsung Semiconductor

Buy Now Datasheet

CAT28C256N-25TE13 Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
Part Package Code QFJ QFJ
Package Description QCCJ, LDCC32,.5X.6 QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.55 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 5 ms
Base Number Matches 1 2
Moisture Sensitivity Level 3

Compare KM28C256JI-25 with alternatives

Compare CAT28C256N-25TE13 with alternatives