KM1101RR02B
vs
TP33W088000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Color |
NATURAL
|
|
Actuator Length |
0.3 inch
|
0.139 inch
|
Actuator Material |
NYLON
|
GLASS FILLED POLYAMIDE
|
Actuator Travel |
3.048 mm
|
0.7874 mm
|
Actuator Type |
PLUNGER
|
STANDARD PLUNGER
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Height |
11.56 mm
|
5.55 mm
|
Body Length or Diameter |
9.86 mm
|
8.58 mm
|
Bushing Length |
0.225 inch
|
0.225 inch
|
Bushing Type |
1/4-40
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.02 A
|
0.02 A
|
Contact Current(DC)-Max |
0.02 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Dielectric Withstand Volts |
1000VAC V
|
|
Electrical Life |
10000 Cycle(s)
|
60000 Cycle(s)
|
End Contact Material |
COPPER
|
BRASS
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Housing Material |
NYLON
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
2
|
5
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
MINIATURE SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
Matte Tin (Sn)
|
Terminal Length |
0.16 inch
|
0.129 inch
|
Terminal Material |
COPPER
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Apem
|
Body Breadth |
|
8.1 mm
|
Bushing Diameter |
|
0.196 inch
|
Center Contact Material |
|
BRASS
|
Contact (AC) Max Power Rating R Load |
|
0.4VA@20VAC
|
Contact Function |
|
OFF-(ON)
|
Contact Resistance |
|
0.05 mΩ
|
Insulator Material |
|
POLYBUTYLENE TEREPHTHALATE
|
Packing Method |
|
BULK
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Solderability |
|
WAVE
|
Washability |
|
SOLVENT
|
|
|
|
Compare KM1101RR02B with alternatives
Compare TP33W088000 with alternatives