KLM1H331M vs UPJ1H331MPD1 feature comparison

KLM1H331M Gemmy Electronics Co Ltd

Buy Now Datasheet

UPJ1H331MPD1 Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GEMMY ELECTRO CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series KLM(1H-)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ESR 180 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Ammo Pack
Ripple Current 1300 mA
Surface Mount NO
Terminal Shape WIRE

Compare KLM1H331M with alternatives

Compare UPJ1H331MPD1 with alternatives