KLKD1 vs KLKD001. feature comparison

KLKD1 Littelfuse Inc

Buy Now Datasheet

KLKD001. Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 600 VDC: 50000 A RATED BREAKING CAPACITY AT 600 VDC: 10000 A
Blow Characteristic FAST FAST
Body Height 38.1 mm 38.1 mm
Body Length or Diameter 10.31 mm 10.31 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 10x38mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Pre-arcing Time-Min 0.247 ms
Rated Breaking Capacity 100000 A 100000 A
Rated Current 1 A 1 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 600 V 600 V
Reference Standard CSA, UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Trip Time or Delay 0.000094 s
Base Number Matches 23 6

Compare KLKD1 with alternatives

Compare KLKD001. with alternatives