KLFM130-M vs SS1030FL feature comparison

KLFM130-M Formosa Microsemi Co Ltd

Buy Now Datasheet

SS1030FL Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD PROMAX-JOHNTON CORP
Package Description R-PDSO-F2 R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Pin Count 2
Additional Feature FAST SWITCHING
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare KLFM130-M with alternatives

Compare SS1030FL with alternatives