KLDR01.8H vs FLSR1.80 feature comparison

KLDR01.8H Littelfuse Inc

Buy Now Datasheet

FLSR1.80 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 20000 A RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 38.1 mm
Body Length or Diameter 10.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 1.8 A 1.8 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP
Base Number Matches 1 1

Compare KLDR01.8H with alternatives

Compare FLSR1.80 with alternatives