KLDR01.8
vs
LLSRK1.80ID
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
38.1 mm
Body Length or Diameter
10.3 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Rated Breaking Capacity
200000 A
200000 A
Rated Current
1.8 A
1.8 A
Rated Voltage(AC)
600 V
600 V
Rated Voltage(DC)
300 V
300 V
Reference Standard
CE; CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Trip Time or Delay
12 s
Base Number Matches
5
1
Built-in Feature
INDICATOR
Compare KLDR01.8 with alternatives
Compare LLSRK1.80ID with alternatives