KJN152MS35GBFAA vs KJN152MS35GBFZA feature comparison

KJN152MS35GBFAA KEMET Corporation

Buy Now

KJN152MS35GBFZA KEMET Corporation

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3532 , 3532
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 13 mm 13 mm
Length 9 mm 9 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Ammo Pack Ammo Pack
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 440 V
Size Code 3532 3532
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Terminal Pitch 12.5 mm 12.5 mm
Width 8 mm 8 mm
Base Number Matches 1 1

Compare KJN152MS35GBFAA with alternatives

Compare KJN152MS35GBFZA with alternatives