KJN152MS35FBABA vs KJN152MS35GBCCA feature comparison

KJN152MS35FBABA KEMET Corporation

Buy Now Datasheet

KJN152MS35GBCCA KEMET Corporation

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3532 , 3532
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 13 mm 13 mm
Length 9 mm 9 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 440 V
Size Code 3532 3532
Surface Mount NO
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Terminal Pitch 10 mm 12.5 mm
Terminal Shape WIRE
Width 8 mm 8 mm
Base Number Matches 1 1

Compare KJN152MS35FBABA with alternatives

Compare KJN152MS35GBCCA with alternatives