KJN152MQ35FBFCA
vs
KJN152MQ35FBFZA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 3526
, 3526
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.23.00.60
Capacitance
0.0015 µF
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
13 mm
13 mm
JESD-609 Code
e2
e2
Length
9 mm
9 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
AMMO PACK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
440 V
440 V
Size Code
3526
3526
Surface Mount
NO
NO
Temperature Characteristics Code
Y5V
Y5V
Temperature Coefficient
-82/+22% ppm/°C
-82/+22% ppm/°C
Terminal Finish
TIN COPPER
TIN COPPER
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
6.5 mm
6.5 mm
Base Number Matches
1
1
Compare KJN152MQ35FBFCA with alternatives
Compare KJN152MQ35FBFZA with alternatives