KJN152MQ35FBFBA vs KJN152MQ35GBFAA feature comparison

KJN152MQ35FBFBA KEMET Corporation

Buy Now Datasheet

KJN152MQ35GBFAA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 3526 , 3526
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 13 mm 13 mm
JESD-609 Code e2 e2
Length 9 mm 9 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 440 V 440 V
Size Code 3526 3526
Surface Mount NO NO
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient -82/+22% ppm/°C -82/+22% ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Terminal Pitch 10 mm 12.5 mm
Terminal Shape WIRE WIRE
Width 6.5 mm 6.5 mm
Base Number Matches 1 1

Compare KJN152MQ35FBFBA with alternatives

Compare KJN152MQ35GBFAA with alternatives