KJL7T15B15SC
vs
MB914Y15A15SC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ITT CANNON
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I
COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
14,1
14,1
Contact Sizes
20,16
20,16
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
129
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PROOF
HERMETIC
Polarization
C
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
15
15
Unique Insert Number
15-15
Base Number Matches
1
2
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Compare KJL7T15B15SC with alternatives
Compare MB914Y15A15SC with alternatives