KJL6T23A53SN
vs
DJT16E23-53JN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Factory Lead Time
37 Weeks
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Sizes
20
20
Coupling Type
BAYONET
BAYONET
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
PLASTIC
POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
23
23
Termination Type
CRIMP
CRIMP
Unique Insert Number
23-53
23-53
Base Number Matches
1
2
Additional Feature
SHIELDED; STANDARD: MIL-DTL-38999 SERIES I
Contact Quantities
53
Degrees of Rotation
95
Other Description
STRAIGHT PLUG WITH EMI FINGER
Polarization
N
Shell Finish
OLIVE DRAB CADMIUM
Total Number of Contacts
53
Compare KJL6T23A53SN with alternatives
Compare DJT16E23-53JN with alternatives