KJL6T17A26SB vs MS27467T17B26JB feature comparison

KJL6T17A26SB ITT Interconnect Solutions

Buy Now Datasheet

MS27467T17B26JB TE Connectivity

Buy Now Datasheet
Active Active
ITT CANNON TE CONNECTIVITY LTD
compliant unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 SERIES I STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
26 26
20 20
Crp Rear Rlse
BAYONET BAYONET
65
NO NO
CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO NO
PLASTIC
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE AND PANEL
150 °C 175 °C
-65 °C -65 °C
GENERAL PROOF GENERAL PURPOSE
B B
CADMIUM CADMIUM
ALUMINUM ALLOY ALUMINUM ALLOY
17 17
CRIMP CRIMP
26 26
17-26 17-26
1 1
NO
500 Cycles
YES
NO
YES

Compare KJL6T17A26SB with alternatives

Compare MS27467T17B26JB with alternatives