KJL5E21B41PN vs 76030T-21C-41HN feature comparison

KJL5E21B41PN ITT Interconnect Solutions

Buy Now Datasheet

76030T-21C-41HN HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 34 Weeks
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Sizes 20
Coupling Type BAYONET BAYONET
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP CRIMP
Unique Insert Number 21-41
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Shell Finish ANODIC
Total Number of Contacts 41

Compare KJL5E21B41PN with alternatives

Compare 76030T-21C-41HN with alternatives