KJL3T23N55SN vs 76040T-23C-55JN feature comparison

KJL3T23N55SN ITT Interconnect Solutions

Buy Now Datasheet

76040T-23C-55JN HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 35 Weeks
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/IMMERSION/MOISTURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ANODIC
Shell Material ALUMINUM ALLOY METAL
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED

Compare KJL3T23N55SN with alternatives

Compare 76040T-23C-55JN with alternatives