KJL3T23B55PD
vs
MS27656E23G55HD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ITT CANNON
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Sizes
20
20
Coupling Type
BAYONET
BAYONET
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
23
23
Termination Type
CRIMP
CRIMP
Unique Insert Number
23-55
23-55
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Contact Quantities
55
DIN Conformance
NO
Durability
500 Cycles
IEC Conformance
NO
MIL Conformance
YES
Polarization
D
Total Number of Contacts
55
Compare KJL3T23B55PD with alternatives
Compare MS27656E23G55HD with alternatives