KJL0YC23D53PD vs MS27466Y23N53PD feature comparison

KJL0YC23D53PD ITT Interconnect Solutions

Buy Now Datasheet

MS27466Y23N53PD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Termination GOLD
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO YES
Mounting Type CABLE AND PANEL PANEL
Option HERMETIC HERMETIC
Termination Type CRIMP
Total Number of Contacts 53 53
Base Number Matches 1 2
Empty Shell YES
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size 23

Compare KJL0YC23D53PD with alternatives

Compare MS27466Y23N53PD with alternatives