KJL0YC23D53PD vs KJL0T23A53PD feature comparison

KJL0YC23D53PD ITT Interconnect Solutions

Buy Now Datasheet

KJL0T23A53PD ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED STANDARD: MIL-DTL-38999 SERIES I
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Termination GOLD
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC GENERAL PROOF
Termination Type CRIMP CRIMP
Total Number of Contacts 53 53
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 53
Contact Sizes 20
Contact Type Crp Rear Rlse
Degrees of Rotation 110
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization D
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 23
Unique Insert Number 23-53

Compare KJL0YC23D53PD with alternatives

Compare KJL0T23A53PD with alternatives