KJL0T17N26PC vs 76010T-17B-26PC feature comparison

KJL0T17N26PC ITT Interconnect Solutions

Buy Now Datasheet

76010T-17B-26PC HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES I STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 26
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Degrees of Rotation 125
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PROOF GENERAL PURPOSE
Polarization C
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY METAL
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 17-26
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare KJL0T17N26PC with alternatives

Compare 76010T-17B-26PC with alternatives