KJL0P23B53PB vs 76010E-23N-53HB feature comparison

KJL0P23B53PB ITT Interconnect Solutions

Buy Now Datasheet

76010E-23N-53HB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES I STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 53
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Degrees of Rotation 69
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PROOF GENERAL PURPOSE
Polarization B
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STEEL
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 53 53
Unique Insert Number 23-53
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare KJL0P23B53PB with alternatives

Compare 76010E-23N-53HB with alternatives