KJB7T13W8PA vs AE324WC8PA feature comparison

KJB7T13W8PA ITT Interconnect Solutions

Buy Now Datasheet

AE324WC8PA Aero-Electric Connector Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers 980-0008-879,AS39029/58-363
Contact Quantities 8 8
Contact Sizes 20 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 113 113
Other Description JAM NUT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 C
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Unique Insert Number 13-8 C8
Base Number Matches 1 1
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED

Compare KJB7T13W8PA with alternatives

Compare AE324WC8PA with alternatives