KJA7Y9K98PN
vs
DTS24W9-98PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
DEUTSCH CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
35 Weeks
Additional Feature
POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
STANDARD: MIL-C-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mounting Type
PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Material
STEEL
ALUMINUM ALLOY
Total Number of Contacts
3
3
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Empty Shell
NO
Environmental Characteristics
CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature
NO
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Shell Finish
CADMIUM
Shell Size
9
Termination Type
CRIMP
Compare KJA7Y9K98PN with alternatives
Compare DTS24W9-98PN with alternatives