KJA7Y21N35PC vs D38999/24KG35PC feature comparison

KJA7Y21N35PC ITT Interconnect Solutions

Buy Now Datasheet

D38999/24KG35PC TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/58-360
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STEEL STAINLESS STEEL
Total Number of Contacts 79 79
Base Number Matches 1 8
Contact Quantities 79
Contact Sizes 22D
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Shell Size G
Termination Type CRIMP
Unique Insert Number G35

Compare KJA7Y21N35PC with alternatives