KJA7Y21K35PN vs D38999/24WG35PN feature comparison

KJA7Y21K35PN ITT Interconnect Solutions

Buy Now Datasheet

D38999/24WG35PN TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED COMPATIBLE CONTACTS:M39029/58-360
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STEEL ALUMINUM ALLOY
Total Number of Contacts 79 79
Base Number Matches 1 10
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Quantities 79
Contact Sizes 22D
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FLUID/MOISTURE RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Finish CADMIUM
Shell Size G
Termination Type CRIMP
Unique Insert Number G35

Compare KJA7Y21K35PN with alternatives