KJA7Y19N32PA
vs
KJA7T19W32PA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
|
Shell Material |
STEEL
|
ALUMINUM ALLOY
|
Total Number of Contacts |
32
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
37 Weeks
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
NOT APPLICABLE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Sizes |
|
20
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
CORROSION RESISTANT
|
Filter Feature |
|
NO
|
Insulator Material |
|
PLASTIC
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Size |
|
19
|
Termination Type |
|
CRIMP
|
Unique Insert Number |
|
19-32
|
|
|
|
Compare KJA7Y19N32PA with alternatives
Compare KJA7T19W32PA with alternatives