KJA7Y19K32PA
vs
TVS07RS-19-32PA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mounting Type |
PANEL
|
CABLE
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Material |
STEEL
|
STAINLESS STEEL
|
Total Number of Contacts |
32
|
32
|
Base Number Matches |
1
|
1
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
CORROSION RESISTANT; MOISTURE RESISTANT
|
Filter Feature |
|
YES
|
Mixed Contacts |
|
NO
|
Shell Finish |
|
NICKEL
|
Shell Size |
|
19
|
Termination Type |
|
CRIMP
|
|
|
|
Compare KJA7Y19K32PA with alternatives
Compare TVS07RS-19-32PA with alternatives