KJA7Y17K6PC
vs
D38999/24JE6HC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
|
STANDARD: MIL-C 38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
YES
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Material |
STEEL
|
COMPOSITE
|
Total Number of Contacts |
6
|
6
|
Base Number Matches |
1
|
3
|
Contact Part Numbers |
|
M39029/107-623
|
Contact Quantities |
|
6
|
Contact Sizes |
|
12
|
Contact Type |
|
Crp Rear Rlse
|
Degrees of Rotation |
|
66
|
Other Description |
|
Receptacle, Jam Nut
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT
|
Filter Feature |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
C
|
Shell Finish |
|
CADMIUM
|
Shell Size |
|
E
|
Termination Type |
|
CRIMP
|
Unique Insert Number |
|
E6
|
|
|
|
Compare KJA7Y17K6PC with alternatives
Compare D38999/24JE6HC with alternatives