KJA7Y17K26PN vs D38999/24F17-26PN feature comparison

KJA7Y17K26PN ITT Interconnect Solutions

Buy Now Datasheet

D38999/24F17-26PN Smiths Group

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ITT CANNON SMITHS GROUP PLC
Reach Compliance Code compliant unknown
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mounting Type PANEL CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STEEL ALUMINUM ALLOY
Total Number of Contacts 26 26
Base Number Matches 1 2
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Quantities 26
Contact Sizes 20
Empty Shell NO
Environmental Characteristics FLUID/IMMERSION RESISTANT
Filter Feature NO
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Shell Finish NICKEL
Shell Size E
Termination Type CRIMP
Unique Insert Number E26

Compare KJA7Y17K26PN with alternatives

Compare D38999/24F17-26PN with alternatives