KJA7Y13N98PD
vs
MT934T13S98PD
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
|
MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0020
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mounting Type |
PANEL
|
PANEL
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STEEL
|
STAINLESS STEEL
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Empty Shell |
|
YES
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Shell Size |
|
13
|
|
|
|
Compare KJA7Y13N98PD with alternatives
Compare MT934T13S98PD with alternatives