KJA7T9W35SA vs DTS24W9-35SA feature comparison

KJA7T9W35SA ITT Interconnect Solutions

Buy Now Datasheet

DTS24W9-35SA TE Connectivity / Deutsch

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON DEUTSCH CORP
Reach Compliance Code compliant unknown
Factory Lead Time 24 Weeks
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 9 9
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare KJA7T9W35SA with alternatives

Compare DTS24W9-35SA with alternatives