KJA7T25F61SN vs D38999/24FJ61SN feature comparison

KJA7T25F61SN ITT Interconnect Solutions

Buy Now Datasheet

D38999/24FJ61SN Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 J
Termination Type CRIMP CRIMP
Total Number of Contacts 61 61
Base Number Matches 1 10
Pbfree Code No
Rohs Code No
Contact Material NOT SPECIFIED
Contact Quantities 61
Contact Sizes 20
Degrees of Rotation 80
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number J61

Compare KJA7T25F61SN with alternatives

Compare D38999/24FJ61SN with alternatives