KJA7T23F53SA
vs
TVS07RF-23-53SA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
AMPHENOL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
18 Weeks
|
12 Weeks
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
YES
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
23
|
23
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
53
|
53
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare KJA7T23F53SA with alternatives
Compare TVS07RF-23-53SA with alternatives