KJA7T21W41SA vs D38999/24ZG41JA feature comparison

KJA7T21W41SA ITT Interconnect Solutions

Buy Now Datasheet

D38999/24ZG41JA Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 37 Weeks 4 Days
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 G
Termination Type CRIMP CRIMP
Total Number of Contacts 41 41
Base Number Matches 1 2
Contact Quantities 41
Contact Sizes 20
Degrees of Rotation 135
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number G41

Compare KJA7T21W41SA with alternatives

Compare D38999/24ZG41JA with alternatives