KJA7T19W32PA vs HRM24W19-32PA feature comparison

KJA7T19W32PA ITT Interconnect Solutions

Buy Now Datasheet

HRM24W19-32PA Hypertronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ITT CANNON HYPERTRONICS CORP
Reach Compliance Code compliant unknown
Factory Lead Time 37 Weeks
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination NOT APPLICABLE GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Sizes 20
Coupling Type THREADED THREADED
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT FLUID/IMMERSION RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Unique Insert Number 19-32
Base Number Matches 1 2
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Shell Finish OLIVE DRAB CADMIUM
Total Number of Contacts 32

Compare KJA7T19W32PA with alternatives