KJA7T17W26SA vs D38999/24SE26JA feature comparison

KJA7T17W26SA ITT Interconnect Solutions

Buy Now Datasheet

D38999/24SE26JA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 18 Weeks
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Sizes 20 20
Coupling Type THREADED THREADED
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 17 E
Termination Type CRIMP CRIMP
Unique Insert Number 17-26 E26
Base Number Matches 1 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Contact Quantities 26
DIN Conformance NO
Degrees of Rotation 135
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Polarization A
Shell Finish NICKEL
Total Number of Contacts 26

Compare KJA7T17W26SA with alternatives

Compare D38999/24SE26JA with alternatives