KJA7T11W35PA
vs
D38999/24FB35PA
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ITT CANNON
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
24 Weeks
|
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
COMPATIBLE CONTACTS:M39029/58-360
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
ENVIRONMENT/FLUID/MOISTURE RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
11
|
B
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
13
|
13
|
Base Number Matches |
1
|
9
|
Contact Material |
|
NOT SPECIFIED
|
Contact Quantities |
|
13
|
Contact Sizes |
|
22D
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
A
|
Unique Insert Number |
|
B35
|
|
|
|
Compare KJA7T11W35PA with alternatives