KJA7T11F5SDL vs D38999/24KB5JD-LC feature comparison

KJA7T11F5SDL ITT Interconnect Solutions

Buy Now Datasheet

D38999/24KB5JD-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-0008-871 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT/FLUID/IMMERSION/MOISTURE/TEMPERATURE RESISTANT CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 11 B
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Base Number Matches 1 1
Rohs Code Yes
Contact Material COPPER ALLOY
Contact Quantities 5
Contact Sizes 20
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number B5

Compare KJA7T11F5SDL with alternatives

Compare D38999/24KB5JD-LC with alternatives