KJA6T17F35PNL
vs
8D517W35PNL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
29 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-0008-878
STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
YES
YES
Environmental Characteristics
ENVIRONMENT/FLUID/IMMERSION/MOISTURE/TEMPERATURE RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
17
17
Termination Type
CRIMP
CRIMP
Total Number of Contacts
55
55
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
55
Contact Sizes
22D
Degrees of Rotation
80
Insulator Material
POLYETHYLENE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
N
Unique Insert Number
17-35
Compare KJA6T17F35PNL with alternatives
Compare 8D517W35PNL with alternatives