KJA6T13W35PA
vs
KJB6T13J35PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Factory Lead Time
24 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-0008-878
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT
CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
13
13
Termination Type
CRIMP
CRIMP
Total Number of Contacts
22
22
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Part Numbers
980-0008-878,AS39029/58-360
Contact Quantities
22
Contact Sizes
22D
Contact Type
Crp Rear Rlse
Degrees of Rotation
113
Other Description
STRAIGHT PLUG
Insulator Material
PLASTIC
Polarization
A
Unique Insert Number
13-35
Compare KJA6T13W35PA with alternatives
Compare KJB6T13J35PA with alternatives