KIS196-85TT vs KS196-85TG feature comparison

KIS196-85TT Advanced Interconnections Corp

Buy Now Datasheet

KS196-85TG Advanced Interconnections Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 1.0 OZ. AVG. INSERTION FORCE 2.5 OZ. AVG. INSERTION FORCE
Body Breadth 1.4 inch 1.4 inch
Body Depth 0.031 inch 0.155 inch
Body Length 1.4 inch 1.4 inch
Contact Configuration 14X14 14X14
Contact Finish Mating TIN LEAD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Contact Material BERYLLIUM COPPER BRASS
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PGA196 PGA196
Housing Material POLYAMIDE POLYIMIDE
JESD-609 Code e0 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 196 196
Operating Temperature-Max 400 °C 400 °C
Operating Temperature-Min -269 °C -269 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.1 mm 0.1 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 3 4

Compare KIS196-85TT with alternatives

Compare KS196-85TG with alternatives