KIS142-176MG
vs
KS142-176GG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ADVANCED INTERCONNECTIONS CORP
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
1.3 inch
|
1.3 inch
|
Body Depth |
0.155 inch
|
0.155 inch
|
Body Length |
1.3 inch
|
1.3 inch
|
Contact Configuration |
13X13
|
13X13
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER ALLOY
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PGA142
|
PGA142
|
Housing Material |
POLYIMIDE
|
POLYIMIDE
|
JESD-609 Code |
e3
|
e4
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
142
|
142
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.1 mm
|
0.1 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
2.5 OZ. AVG. INSERTION FORCE
|
Operating Temperature-Max |
|
400 °C
|
Operating Temperature-Min |
|
-269 °C
|
|
|
|
Compare KIS142-176MG with alternatives
Compare KS142-176GG with alternatives