KIC7WZ04FK vs 74LVC3G06DC,125 feature comparison

KIC7WZ04FK KEC

Buy Now Datasheet

74LVC3G06DC,125 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEC CORP NXP SEMICONDUCTORS
Part Package Code SOIC SSOP
Package Description US-8 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.3 mm 2.3 mm
Logic IC Type INVERTER INVERTER
Number of Functions 3 3
Number of Inputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 10 ns 8.2 ns
Seated Height-Max 0.9 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code SOT765-1
Factory Lead Time 4 Weeks
JESD-609 Code e4
Moisture Sensitivity Level 1
Output Characteristics OPEN-DRAIN
Package Equivalence Code TSSOP8,.12,20
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Schmitt Trigger NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare KIC7WZ04FK with alternatives