KIA7809AF vs KIA7809API feature comparison

KIA7809AF KEC

Buy Now Datasheet

KIA7809API KEC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEC CORP KEC CORP
Part Package Code TO-252 TO-220IS
Package Description DPAK-3 ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 11.5 V 11.5 V
JESD-30 Code R-PSSO-G2 R-XSFM-T3
Length 6.6 mm 10 mm
Line Regulation-Max 0.18% 0.18%
Load Regulation-Max 0.18% 0.18%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 1.4 A 1.4 A
Output Voltage1-Max 9.45 V 9.45 V
Output Voltage1-Min 8.55 V 8.55 V
Output Voltage1-Nom 9 V 9 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP TO-220
Package Equivalence Code SMSIP2/3H,.38,90TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.4 mm 19.2 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.286 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 6.1 mm
Base Number Matches 3 2
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED