KHS82C
vs
MPS603B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
OTAX CORP
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Type |
SLIDE
|
PIANO
|
Center Contact Plating |
GOLD
|
SILVER OVER NICKEL
|
End Contact Plating |
GOLD
|
SILVER OVER NICKEL
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
8
|
|
Number of Switch Sections |
8
|
3
|
Packing Method |
TAPE AND REEL
|
|
Sealing |
TAPE SEALED
|
EPOXY
|
Solderability |
REFLOW
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MAINTAINED
|
Switch Function |
SPST
|
DPDT
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Length |
|
0.079 inch
|
Actuator Material |
|
POLYAMIDE
|
Additional Feature |
|
UL94V-0 MATERIALS USED
|
Body Breadth |
|
9.7028 mm
|
Body Height |
|
9.6774 mm
|
Body Length or Diameter |
|
31.75 mm
|
Center Contact Material |
|
BRASS
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
0.025A@24VDC
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
|
24 V
|
Dielectric Withstand Volts |
|
500VDC V
|
Electrical Life |
|
2000 Cycle(s)
|
End Contact Material |
|
BRASS
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
POLYAMIDE
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
PCB Hole Count |
|
24
|
Terminal Finish |
|
SILVER/NICKEL
|
Terminal Length |
|
0.118 inch
|
Terminal Material |
|
BRASS
|
Washability |
|
ULTRASONIC
|
|
|
|
Compare KHS82C with alternatives
Compare MPS603B with alternatives