KHS500KB-AX-1R5AA vs KHS500KR-83-1R5AA feature comparison

KHS500KB-AX-1R5AA Vitrohm Portuguesa LDA

Buy Now Datasheet

KHS500KR-83-1R5AA Vitrohm Portuguesa LDA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VITROHM PORTUGUESA LDA VITROHM PORTUGUESA LDA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Samacsys Manufacturer Vitrohm
Construction Ceramic Case Ceramic Case
Lead Diameter 0.8 mm 0.8 mm
Lead Length 36 mm 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 6.4 mm 6.4 mm
Package Length 25 mm 25 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Axial Axial
Package Width 6.4 mm 6.4 mm
Packing Method BULK TR
Rated Power Dissipation (P) 5 W 5 W
Rated Temperature 70 °C 70 °C
Resistance 1.5 Ω 1.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient -80,40 ppm/°C -80,40 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Working Voltage 2.74 V 2.74 V
Base Number Matches 1 1

Compare KHS500KB-AX-1R5AA with alternatives

Compare KHS500KR-83-1R5AA with alternatives