KHHD010A0A41-SRZ
vs
UEI-5/10-Q12NRH-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
GE INDUSTRIAL SOLUTIONS
MURATA POWER SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, PACKAGE-9/8
Pin Count
9/8
Additional Feature
REMOTE SHUTDOWN
Approvals
CSA, UL
Efficiency (Main Output)
90%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e4
Length
48.3 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Ripple Voltage (Main Out)
0.01767 Vrms
Seated Height-Max
10.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
GOLD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Width
38.1 mm
Compare UEI-5/10-Q12NRH-C with alternatives